LM2931DT-5.0G
vs
LM2931S-5.0
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ONSEMI
TEXAS INSTRUMENTS INC
Part Package Code
DPAK (SINGLE GAUGE) TO-252
D2PAK
Package Description
DPAK-3
TO-263, DDPAK-3
Pin Count
3
4
Manufacturer Package Code
369C
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
11 Weeks
Samacsys Manufacturer
onsemi
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.6 V
0.6 V
Dropout Voltage1-Nom
0.16 V
0.3 V
Input Voltage Absolute-Max
40 V
26 V
Input Voltage-Max
26 V
26 V
Input Voltage-Min
6 V
6 V
JESD-30 Code
R-PSSO-G2
R-PSSO-G3
JESD-609 Code
e3
e0
Length
6.54 mm
10.16 mm
Line Regulation-Max
0.03%
0.03%
Load Regulation-Max
0.05%
0.05%
Moisture Sensitivity Level
1
3
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
2
3
Operating Temperature TJ-Max
150 °C
125 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
5.5 V
5.5 V
Output Voltage1-Min
4.5 V
4.5 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-252
TO-263
Package Equivalence Code
SMSIP3H,.38,90TB
SMSIP3H,.55TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
RAIL
RAIL
Peak Reflow Temperature (Cel)
260
235
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
2.38 mm
4.79 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Matte Tin (Sn) - annealed
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.29 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
20
Voltage Tolerance-Max
10%
10%
Width
6.16 mm
8.64 mm
Base Number Matches
1
2
Rohs Code
No
Operating Temperature TJ-Min
-40 °C
Compare LM2931DT-5.0G with alternatives
Compare LM2931S-5.0 with alternatives