LM2931AZ50AP vs LM2931AZ-5.0/LFT3 feature comparison

LM2931AZ50AP STMicroelectronics

Buy Now Datasheet

LM2931AZ-5.0/LFT3 Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS TEXAS INSTRUMENTS INC
Part Package Code TO-92
Package Description , SIP3,.1,50 TO-92, SIP3,.1,50
Pin Count 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.6 V 0.6 V
Dropout Voltage1-Nom 0.25 V 0.3 V
Input Voltage Absolute-Max 40 V 26 V
Input Voltage-Max 26 V 26 V
Input Voltage-Min 6 V 6 V
JESD-30 Code O-PBCY-T3 O-PBCY-W3
JESD-609 Code e3 e3
Line Regulation-Max 0.03% 0.03%
Load Regulation-Max 0.05% 0.05%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 5.25 V 5.25 V
Output Voltage1-Min 4.75 V 4.75 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BCY TO-92
Package Equivalence Code SIP3,.1,50 SIP3,.1,50
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Packing Method AMMO PACK
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN Matte Tin (Sn)
Terminal Form THROUGH-HOLE WIRE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 5% 3.8%
Base Number Matches 1 1
Length 4.3 mm
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Seated Height-Max 5.34 mm
Width 4.3 mm

Compare LM2931AZ50AP with alternatives

Compare LM2931AZ-5.0/LFT3 with alternatives