LM2931AM-5.0/NOPB vs LMS1587CSX-1.5 feature comparison

LM2931AM-5.0/NOPB National Semiconductor Corporation

Buy Now Datasheet

LMS1587CSX-1.5 National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description SOIC-8 TO-263, 3 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.6 V 1.3 V
Dropout Voltage1-Nom 0.3 V 1.15 V
Input Voltage Absolute-Max 26 V 13 V
Input Voltage-Max 26 V 7 V
Input Voltage-Min 6 V 3 V
JESD-30 Code R-PDSO-G8 R-PSSO-G3
JESD-609 Code e3 e0
Length 4.9 mm 10.16 mm
Line Regulation-Max 0.03% 0.003%
Load Regulation-Max 0.05% 0.0075%
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.1 A 3 A
Output Voltage1-Max 5.25 V 1.53 V
Output Voltage1-Min 4.75 V 1.47 V
Output Voltage1-Nom 5 V 1.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TO-263
Package Equivalence Code SOP8,.25 SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method RAIL TR
Peak Reflow Temperature (Cel) 260 235
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.75 mm 4.8 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 40 30
Voltage Tolerance-Max 5% 2%
Width 3.9 mm 8.635 mm
Base Number Matches 1 2

Compare LM2931AM-5.0/NOPB with alternatives

Compare LMS1587CSX-1.5 with alternatives