LM2931AM-5.0/NOPB vs LM2931D-5.0G feature comparison

LM2931AM-5.0/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM2931D-5.0G onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred End Of Life
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ONSEMI
Package Description SOIC-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.6 V 0.6 V
Dropout Voltage1-Nom 0.3 V 0.16 V
Input Voltage Absolute-Max 26 V 40 V
Input Voltage-Max 26 V 26 V
Input Voltage-Min 6 V 6 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 4.9 mm
Line Regulation-Max 0.03% 0.03%
Load Regulation-Max 0.05% 0.05%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 5.25 V 5.5 V
Output Voltage1-Min 4.75 V 4.5 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method RAIL RAIL
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.75 mm 1.75 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Voltage Tolerance-Max 5% 10%
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOIC-8 Narrow Body
Pin Count 8
Manufacturer Package Code 751-07
Samacsys Manufacturer onsemi
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C

Compare LM2931AM-5.0/NOPB with alternatives

Compare LM2931D-5.0G with alternatives