LM2931ADT-5.0RKG vs TLV2217-33KTPR feature comparison

LM2931ADT-5.0RKG onsemi

Buy Now Datasheet

TLV2217-33KTPR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ONSEMI TEXAS INSTRUMENTS INC
Part Package Code DPAK (SINGLE GAUGE) TO-252 TO-252AC
Package Description DPAK-3 PLASTIC, TO-252AC, FM-3
Pin Count 3 4
Manufacturer Package Code 369C
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 11 Weeks
Samacsys Manufacturer onsemi
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.6 V 0.5 V
Dropout Voltage1-Nom 0.16 V 0.5 V
Input Voltage Absolute-Max 40 V 16 V
Input Voltage-Max 26 V 12 V
Input Voltage-Min 6 V 3 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3
Length 6.54 mm 6.145 mm
Line Regulation-Max 0.03% 0.015%
Load Regulation-Max 0.05% 0.03%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 2
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.1 A 0.5 A
Output Voltage1-Max 5.25 V 3.366 V
Output Voltage1-Min 4.75 V 3.234 V
Output Voltage1-Nom 5 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 TO-252
Package Equivalence Code SMSIP3H,.38,90TB SMSIP3H,.38,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 2.38 mm 2.16 mm
Surface Mount YES YES
Technology BIPOLAR
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 2.29 mm 2.29 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Voltage Tolerance-Max 5% 2%
Width 6.16 mm 6.04 mm
Base Number Matches 1 1
Rohs Code Yes
Operating Temperature TJ-Min

Compare LM2931ADT-5.0RKG with alternatives

Compare TLV2217-33KTPR with alternatives