LM2907MX-8/NOPB
vs
8611
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
DYMEC CORP
|
Package Description |
0.150 INCH, PLASTIC, SOIC-8
|
DIP-8
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Converter Type |
VOLTAGE TO FREQUENCY CONVERTER
|
VOLTAGE TO FREQUENCY CONVERTER
|
JESD-30 Code |
R-PDSO-G8
|
S-XDIP-P8
|
JESD-609 Code |
e3
|
e0
|
Length |
4.9 mm
|
|
Linearity Error-Max (EL) |
1%
|
0.03%
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
SOP
|
|
Package Equivalence Code |
SO8(UNSPEC)
|
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
|
Supply Current-Max |
6 mA
|
55 mA
|
Supply Voltage-Nom |
12 V
|
15 V
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
Matte Tin (Sn)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
PIN/PEG
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Width |
3.9 mm
|
|
Base Number Matches |
2
|
4
|
Negative Input Voltage-Max |
|
-10 V
|
Negative Supply Voltage-Max |
|
-15.75 V
|
Negative Supply Voltage-Min |
|
-14.25 V
|
Negative Supply Voltage-Nom |
|
-15 V
|
Operating Frequency-Max |
|
5 MHz
|
Positive Input Voltage-Max |
|
10 V
|
Supply Voltage-Max |
|
15.75 V
|
Supply Voltage-Min |
|
14.25 V
|
|
|
|
Compare LM2907MX-8/NOPB with alternatives
Compare 8611 with alternatives