LM2904QDRG4
vs
LMC6442IN/NOPB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOIC
DIP
Package Description
GREEN, PLASTIC, MS-012AA, SOIC-8
0.300 INCH, PLASTIC, DIP-8
Pin Count
8
8
Reach Compliance Code
unknown
compliant
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.5 µA
0.000004 µA
Common-mode Reject Ratio-Nom
80 dB
92 dB
Input Offset Voltage-Max
10000 µV
8000 µV
JESD-30 Code
R-PDSO-G8
R-PDIP-T8
JESD-609 Code
e4
e3
Length
4.9 mm
9.817 mm
Moisture Sensitivity Level
1
1
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
1.75 mm
5.08 mm
Slew Rate-Nom
0.3 V/us
0.0022 V/us
Supply Voltage Limit-Max
26 V
16 V
Supply Voltage-Nom (Vsup)
5 V
2.2 V
Surface Mount
YES
NO
Technology
BIPOLAR
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Matte Tin (Sn)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Unity Gain BW-Nom
700
9.5
Width
3.9 mm
7.62 mm
Base Number Matches
2
3
ECCN Code
EAR99
HTS Code
8542.33.00.01
Architecture
VOLTAGE-FEEDBACK
Frequency Compensation
YES
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Package Equivalence Code
DIP8,.3
Packing Method
RAIL
Qualification Status
Not Qualified
Slew Rate-Min
0.0022 V/us
Supply Current-Max
0.0032 mA
Voltage Gain-Min
10000
Compare LM2904QDRG4 with alternatives
Compare LMC6442IN/NOPB with alternatives