LM2904P
vs
LM358WPT
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
STMICROELECTRONICS
Part Package Code
DIP
SOIC
Package Description
ROHS COMPLIANT, PLASTIC, DIP-8
ROHS COMPLIANT, TSSOP-8
Pin Count
8
8
Reach Compliance Code
unknown
compliant
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.5 µA
0.2 µA
Common-mode Reject Ratio-Nom
80 dB
85 dB
Input Offset Voltage-Max
10000 µV
9000 µV
JESD-30 Code
R-PDIP-T8
R-PDSO-G8
JESD-609 Code
e4
Length
9.59 mm
4.4 mm
Moisture Sensitivity Level
NOT APPLICABLE
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
5.08 mm
1.2 mm
Slew Rate-Nom
0.3 V/us
0.6 V/us
Supply Voltage Limit-Max
26 V
32 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
AUTOMOTIVE
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
700
1100
Width
7.62 mm
3 mm
Base Number Matches
3
2
ECCN Code
EAR99
HTS Code
8542.33.00.01
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.15 µA
Frequency Compensation
YES
Low-Bias
NO
Low-Offset
NO
Micropower
YES
Package Equivalence Code
TSSOP8,.25
Packing Method
TAPE AND REEL
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Slew Rate-Min
0.3 V/us
Supply Current-Max
2 mA
Voltage Gain-Min
25000
Wideband
NO
Compare LM358WPT with alternatives