LM2904M vs LM2904DE4 feature comparison

LM2904M National Semiconductor Corporation

Buy Now Datasheet

LM2904DE4 Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Not Recommended
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOIC-8 SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.05 µA 0.5 µA
Bias Current-Max (IIB) @25C 0.25 µA 0.25 µA
Common-mode Reject Ratio-Min 50 dB 50 dB
Common-mode Reject Ratio-Nom 70 dB 80 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 10000 µV 7000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e4
Length 4.9 mm 4.9 mm
Low-Offset NO NO
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method RAIL TUBE
Peak Reflow Temperature (Cel) 235 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 0.1 V/us 0.3 V/us
Supply Current-Max 2 mA 2 mA
Supply Voltage Limit-Max 26 V 26 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Unity Gain BW-Nom 1000 700
Voltage Gain-Min 15000 15000
Width 3.9 mm 3.9 mm
Base Number Matches 7 1
Date Of Intro 1989-03-01
Samacsys Manufacturer Texas Instruments
Input Offset Current-Max (IIO) 0.3 µA
Low-Bias NO
Micropower NO
Power NO
Programmable Power NO
Screening Level MIL-PRF-38535
Wideband NO

Compare LM2904M with alternatives

Compare LM2904DE4 with alternatives