LM2904BQPWRQ1 vs LM2904BIDGKR feature comparison

LM2904BQPWRQ1 Texas Instruments

Buy Now Datasheet

LM2904BIDGKR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description TSSOP-8 TSSOP, TSSOP8,.19
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Date Of Intro 2020-01-18 2020-10-11
Samacsys Manufacturer Texas Instruments Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.035 µA 0.05 µA
Bias Current-Max (IIB) @25C 0.035 µA 0.035 µA
Common-mode Reject Ratio-Min 75 dB 65 dB
Common-mode Reject Ratio-Nom 100 dB 94 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.005 µA 0.004 µA
Input Offset Voltage-Max 3000 µV 3000 µV
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e4 e3
Length 4.4 mm 3 mm
Low-Bias NO NO
Low-Offset NO NO
Micropower YES YES
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.25 TSSOP8,.11
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Screening Level AEC-Q100
Seated Height-Max 1.2 mm 1.1 mm
Slew Rate-Nom 0.5 V/us 0.5 V/us
Supply Current-Max 1 mA 1.6 mA
Supply Voltage Limit-Max 40 V 40 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 1200 1200
Voltage Gain-Min 70000 35000
Wideband NO NO
Width 3 mm 3 mm
Base Number Matches 1 1
Technology BIPOLAR

Compare LM2904BQPWRQ1 with alternatives

Compare LM2904BIDGKR with alternatives