LM2904BAQDRQ1 vs LM2904BAIDGKR feature comparison

LM2904BAQDRQ1 Texas Instruments

Buy Now Datasheet

LM2904BAIDGKR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description SOIC-8 VSSOP-8
Reach Compliance Code compliant compliant
Samacsys Manufacturer Texas Instruments Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.035 µA 0.05 µA
Bias Current-Max (IIB) @25C 0.035 µA 0.035 µA
Common-mode Reject Ratio-Min 80 dB 65 dB
Common-mode Reject Ratio-Nom 94 dB 94 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 2000 µV 2000 µV
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e4 e3
Length 4.905 mm 3 mm
Low-Bias NO NO
Low-Offset NO NO
Micropower NO YES
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSOP TSSOP
Package Equivalence Code SOP8,.25 TSSOP8,.11
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Screening Level AEC-Q100
Seated Height-Max 1.75 mm 1.1 mm
Slew Rate-Nom 0.5 V/us 0.5 V/us
Supply Current-Max 0.92 mA 1.6 mA
Supply Voltage Limit-Max 40 V 40 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount YES YES
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 1200 1200
Voltage Gain-Min 70000 35000
Wideband NO NO
Width 3.895 mm 3 mm
Base Number Matches 1 1
Technology BIPOLAR

Compare LM2904BAQDRQ1 with alternatives

Compare LM2904BAIDGKR with alternatives