LM2903PWR vs LMT2903DR2 feature comparison

LM2903PWR ROHM Semiconductor

Buy Now Datasheet

LMT2903DR2 Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD MOTOROLA INC
Part Package Code SOIC
Package Description LEAD FREE, TSSOP-8 SOP,
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer ROHM Semiconductor
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.5 µA 0.5 µA
Bias Current-Max (IIB) @25C 0.25 µA
Input Offset Voltage-Max 15000 µV 15000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.4 mm 4.9 mm
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Output Type OPEN-COLLECTOR
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Response Time-Nom 1300 ns 1500 ns
Seated Height-Max 1.2 mm 1.75 mm
Supply Current-Max 2.5 mA 2.5 mA
Supply Voltage Limit-Max 36 V 36 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3 mm 3.9 mm
Base Number Matches 2 1

Compare LM2903PWR with alternatives

Compare LMT2903DR2 with alternatives