LM2903MX
vs
M38510/11201BDA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
DFP
Package Description
SOP-8
DFP, FL14,.3
Pin Count
8
14
Manufacturer Package Code
8LD, SOIC,JEDEC MS-012, .150" NARROW BODY
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.5 µA
0.1 µA
Bias Current-Max (IIB) @25C
0.25 µA
0.1 µA
Input Offset Voltage-Max
15000 µV
5000 µV
JESD-30 Code
R-PDSO-G8
R-CDFP-F14
JESD-609 Code
e3
e0
Length
4.92 mm
9.906 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
2
4
Number of Terminals
8
14
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Type
OPEN-COLLECTOR
OPEN-COLLECTOR; OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
DFP
Package Equivalence Code
SOP8,.25
FL14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLATPACK
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Qualified
Response Time-Nom
1500 ns
700 ns
Seated Height-Max
1.8 mm
2.032 mm
Supply Current-Max
2.5 mA
2 mA
Supply Voltage Limit-Max
36 V
36 V
Supply Voltage-Nom (Vsup)
5 V
15 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.95 mm
6.35 mm
Base Number Matches
6
9
Packing Method
TUBE
Screening Level
MIL-PRF-38535 Class B
Compare LM2903MX with alternatives
Compare M38510/11201BDA with alternatives