LM2902PW
vs
AD648JR-REEL7
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ROCHESTER ELECTRONICS LLC
Part Package Code
TSSOP
SOIC
Package Description
GREEN, PLASTIC, TSSOP-14
PLASTIC, SOIC-8
Pin Count
14
8
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.5 µA
0.00002 µA
Common-mode Reject Ratio-Nom
80 dB
70 dB
Input Offset Voltage-Max
10000 µV
3000 µV
JESD-30 Code
R-PDSO-G14
R-PDSO-G8
JESD-609 Code
e4
e0
Length
5 mm
4.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
4
2
Number of Terminals
14
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
240
Seated Height-Max
1.2 mm
1.75 mm
Slew Rate-Nom
0.5 V/us
1.8 V/us
Supply Voltage Limit-Max
26 V
18 V
Supply Voltage-Nom (Vsup)
5 V
15 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
AUTOMOTIVE
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Unity Gain BW-Nom
1200
1000
Width
4.4 mm
3.9 mm
Base Number Matches
2
2
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Qualification Status
COMMERCIAL
Compare LM2902PW with alternatives
Compare AD648JR-REEL7 with alternatives