LM2902NSRG4
vs
NCV2902DR2G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ONSEMI
Part Package Code
SOIC
SOIC-14 NB
Package Description
SOP, SOP14,.3
SOIC-14
Pin Count
14
14
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.5 µA
0.5 µA
Bias Current-Max (IIB) @25C
0.25 µA
0.25 µA
Common-mode Reject Ratio-Nom
80 dB
70 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
10000 µV
7000 µV
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e4
e3
Length
10.2 mm
8.65 mm
Low-Offset
NO
NO
Micropower
YES
YES
Moisture Sensitivity Level
1
1
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.3
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TAPE AND REEL
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2 mm
1.75 mm
Slew Rate-Nom
0.5 V/us
Supply Current-Max
3 mA
3 mA
Supply Voltage Limit-Max
26 V
16 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Unity Gain BW-Nom
1200
Voltage Gain-Min
15000
15000
Width
5.3 mm
3.9 mm
Base Number Matches
1
1
Manufacturer Package Code
751A-03
Factory Lead Time
9 Weeks
Samacsys Manufacturer
onsemi
Neg Supply Voltage Limit-Max
-16 V
Screening Level
AEC-Q100
Compare LM2902NSRG4 with alternatives
Compare NCV2902DR2G with alternatives