LM2902NG vs MC34082P feature comparison

LM2902NG Rochester Electronics LLC

Buy Now Datasheet

MC34082P Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MOTOROLA INC
Part Package Code DIP DIP
Package Description HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-14 DIP,
Pin Count 14 8
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.5 µA 0.004 µA
Common-mode Reject Ratio-Nom 70 dB 90 dB
Input Offset Voltage-Max 7000 µV 5000 µV
JESD-30 Code R-PDIP-T14 R-PDIP-T8
JESD-609 Code e3 e0
Length 18.86 mm 9.78 mm
Moisture Sensitivity Level NOT SPECIFIED
Neg Supply Voltage Limit-Max -16 V -22 V
Number of Functions 4 2
Number of Terminals 14 8
Operating Temperature-Max 105 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 4.69 mm 4.45 mm
Slew Rate-Nom 0.6 V/us 25 V/us
Supply Voltage Limit-Max 16 V 22 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Unity Gain BW-Nom 1000 8000
Width 7.62 mm 7.62 mm
Base Number Matches 2 4
ECCN Code EAR99
HTS Code 8542.33.00.01
Common-mode Reject Ratio-Min 70 dB
Neg Supply Voltage-Nom (Vsup) -15 V
Slew Rate-Min 20 V/us
Supply Current-Max 7.5 mA
Voltage Gain-Min 15000

Compare LM2902NG with alternatives

Compare MC34082P with alternatives