LM2902NG
vs
LM7171BIN
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
DIP
Package Description
HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-14
DIP, DIP8,.3
Pin Count
14
8
Reach Compliance Code
unknown
not_compliant
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.5 µA
10 µA
Common-mode Reject Ratio-Nom
70 dB
104 dB
Input Offset Voltage-Max
7000 µV
3500 µV
JESD-30 Code
R-PDIP-T14
R-PDIP-T8
JESD-609 Code
e3
e0
Length
18.86 mm
9.817 mm
Moisture Sensitivity Level
NOT SPECIFIED
1
Neg Supply Voltage Limit-Max
-16 V
-18 V
Number of Functions
4
1
Number of Terminals
14
8
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
4.69 mm
5.08 mm
Slew Rate-Nom
0.6 V/us
950 V/us
Supply Voltage Limit-Max
16 V
18 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Unity Gain BW-Nom
1000
125000
Width
7.62 mm
7.62 mm
Base Number Matches
2
3
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
10 µA
Frequency Compensation
YES (AVCL>=2)
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Neg Supply Voltage-Nom (Vsup)
-5 V
Package Equivalence Code
DIP8,.3
Packing Method
RAIL
Power
NO
Programmable Power
NO
Supply Current-Max
9.5 mA
Voltage Gain-Min
2200
Wideband
YES
Compare LM2902NG with alternatives
Compare LM7171BIN with alternatives