LM2902N vs LM2902D feature comparison

LM2902N NXP Semiconductors

Buy Now Datasheet

LM2902D Samsung Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS SAMSUNG SEMICONDUCTOR INC
Part Package Code DIP
Package Description 0.300 INCH, PLASTIC, SOT-27-1, DIP-14
Pin Count 14
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.5 µA 0.25 µA
Bias Current-Max (IIB) @25C 0.25 µA 0.25 µA
Common-mode Reject Ratio-Min 65 dB 50 dB
Common-mode Reject Ratio-Nom 70 dB 75 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 9000 µV 10000 µV
JESD-30 Code R-PDIP-T14 R-PDSO-G14
Length 19.025 mm
Low-Offset NO NO
Micropower YES YES
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP14,.3 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.2 mm
Slew Rate-Nom 0.3 V/us
Supply Current-Max 3 mA 3 mA
Supply Voltage Limit-Max 32 V 13 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1000
Voltage Gain-Min 25000 15000
Width 7.62 mm
Base Number Matches 16 10
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare LM2902N with alternatives