LM2902M96 vs TL064VDR2 feature comparison

LM2902M96 Rochester Electronics LLC

Buy Now Datasheet

TL064VDR2 onsemi

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ON SEMICONDUCTOR
Part Package Code SOIC SOIC
Pin Count 14 14
Reach Compliance Code unknown not_compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.5 µA 0.05 µA
Input Offset Voltage-Max 10000 µV 15000 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Neg Supply Voltage Limit-Max -16 V -18 V
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status COMMERCIAL Not Qualified
Supply Voltage Limit-Max 16 V 18 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1000 2000
Base Number Matches 3 3
Rohs Code No
Package Description SOP, SOP14,.25
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.0002 µA
Common-mode Reject Ratio-Nom 84 dB
Frequency Compensation YES
JESD-609 Code e0
Length 8.65 mm
Low-Bias YES
Low-Offset NO
Micropower YES
Neg Supply Voltage-Nom (Vsup) -15 V
Package Code SOP
Package Equivalence Code SOP14,.25
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 235
Seated Height-Max 1.75 mm
Slew Rate-Min 2 V/us
Slew Rate-Nom 6 V/us
Supply Current-Max 1 mA
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Voltage Gain-Min 4000
Width 3.9 mm

Compare LM2902M96 with alternatives

Compare TL064VDR2 with alternatives