LM2902DR2G
vs
KA3303D
feature comparison
All Stats
Differences Only
Pbfree Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
SOIC
Package Description
HALOGEN FREE AND ROHS COMPLIANT, SOIC-14
SOP-14
Pin Count
14
14
Reach Compliance Code
unknown
compliant
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.5 µA
0.5 µA
Common-mode Reject Ratio-Nom
70 dB
90 dB
Input Offset Voltage-Max
7000 µV
10000 µV
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e0
e3
Length
8.65 mm
8.56 mm
Moisture Sensitivity Level
NOT SPECIFIED
1
Neg Supply Voltage Limit-Max
-16 V
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
1.75 mm
1.8 mm
Slew Rate-Nom
0.6 V/us
0.4 V/us
Supply Voltage Limit-Max
16 V
36 V
Supply Voltage-Nom (Vsup)
5 V
14 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
1000
1000
Width
3.9 mm
3.95 mm
Base Number Matches
2
2
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8542.33.00.01
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.5 µA
Frequency Compensation
YES
Low-Offset
NO
Neg Supply Voltage-Nom (Vsup)
Package Equivalence Code
SOP14,.25
Supply Current-Max
7 mA
Voltage Gain-Min
15000
Compare LM2902DR2G with alternatives