LM2902D vs LM2902N feature comparison

LM2902D onsemi

Buy Now Datasheet

LM2902N NXP Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI NXP SEMICONDUCTORS
Part Package Code SOIC DIP
Package Description SOIC-14 0.300 INCH, PLASTIC, SOT-27-1, DIP-14
Pin Count 14 14
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.5 µA 0.5 µA
Bias Current-Max (IIB) @25C 0.25 µA 0.25 µA
Common-mode Reject Ratio-Nom 70 dB 70 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 7000 µV 9000 µV
JESD-30 Code R-PDSO-G14 R-PDIP-T14
JESD-609 Code e0
Length 8.65 mm 19.025 mm
Low-Offset NO NO
Micropower YES YES
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -16 V
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP14,.25 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method RAIL
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 4.2 mm
Slew Rate-Nom 0.6 V/us 0.3 V/us
Supply Current-Max 3 mA 3 mA
Supply Voltage Limit-Max 16 V 32 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1000 1000
Voltage Gain-Min 15000 25000
Width 3.9 mm 7.62 mm
Base Number Matches 8 1
Pbfree Code No
Common-mode Reject Ratio-Min 65 dB

Compare LM2902D with alternatives

Compare LM2902N with alternatives