LM2901M vs LM2903M feature comparison

LM2901M Intersil Corporation

Buy Now Datasheet

LM2903M Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERSIL CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOIC SOIC
Pin Count 14 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.33.00.01
Amplifier Type COMPARATOR COMPARATOR
Input Offset Voltage-Max 15000 µV 15000 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G8
JESD-609 Code e0 e3
Number of Functions 4 2
Number of Terminals 14 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Response Time-Nom 1300 ns 1500 ns
Supply Current-Max 2.5 mA 2.5 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 2 3
Pbfree Code Yes
Package Description SOP-8
Manufacturer Package Code 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY
Average Bias Current-Max (IIB) 0.5 µA
Bias Current-Max (IIB) @25C 0.25 µA
Length 4.92 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Output Type OPEN-COLLECTOR
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.8 mm
Supply Voltage Limit-Max 36 V
Time@Peak Reflow Temperature-Max (s) 30
Width 3.95 mm

Compare LM2901M with alternatives

Compare LM2903M with alternatives