LM28C256A-150/B
vs
AT28C256F-15UM
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SEEQ TECHNOLOGY INC
ATMEL CORP
Package Description
QCCN, LCC32,.45X.55
PGA, PGA28,5X6
Reach Compliance Code
unknown
compliant
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
150 ns
150 ns
Additional Feature
AUTOMATIC WRITE;PAGE WRITE;BULK ERASE
AUTOMATIC WRITE
Command User Interface
NO
NO
Data Polling
YES
YES
Endurance
10000 Write/Erase Cycles
10000 Write/Erase Cycles
JESD-30 Code
R-CQCC-N32
R-CPGA-P28
JESD-609 Code
e0
e0
Memory Density
262144 bit
262144 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
28
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
32KX8
32KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
PGA
Package Equivalence Code
LCC32,.45X.55
PGA28,5X6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
GRID ARRAY
Page Size
64 words
64 words
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Standby Current-Max
0.00035 A
0.0003 A
Supply Current-Max
0.06 mA
0.107 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
NO LEAD
PIN/PEG
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
PERPENDICULAR
Toggle Bit
YES
YES
Write Cycle Time-Max (tWC)
10 ms
3 ms
Base Number Matches
1
2
Pbfree Code
No
Part Package Code
PGA
Pin Count
28
Length
16.5 mm
Seated Height-Max
4.4 mm
Width
14 mm
Compare LM28C256A-150/B with alternatives
Compare AT28C256F-15UM with alternatives