LM2825N-3.3/NOPB vs LM2825N-3.3 feature comparison

LM2825N-3.3/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM2825N-3.3 Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description 1.250 X 0.540 INCH, 0.260 INCH HEIGHT, PLASTIC, DIP-24 1.250 X 0.540 INCH, 0.260 INCH HEIGHT, PLASTIC, DIP-24
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 40 V
Input Voltage-Min 4.75 V 4.75 V
JESD-30 Code R-PDIP-T24 R-PDIP-T24
JESD-609 Code e3 e0
Length 31.75 mm 31.75 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1.2 A 2.4 A
Output Voltage-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP24,.6 DIP24,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 7.24 mm 7.24 mm
Supply Current-Max (Isup) 10 mA
Surface Mount NO NO
Switcher Configuration BUCK BUCK
Switching Frequency-Max 150 kHz 150 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 15.24 mm 15.24 mm
Base Number Matches 1 2
Pbfree Code No
Part Package Code DIP
Pin Count 24
Samacsys Manufacturer Texas Instruments
Input Voltage-Nom 12 V