LM2737MTC vs BA9700AFV feature comparison

LM2737MTC Texas Instruments

Buy Now Datasheet

BA9700AFV ROHM Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ROHM CO LTD
Part Package Code TSSOP SSOP
Package Description TSSOP-14 LSSOP, TSSOP14,.25
Pin Count 14 14
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 16 V 24 V
Input Voltage-Min 2.2 V 3.55 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0
Length 5 mm 5 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 80 °C
Operating Temperature-Min -40 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LSSOP
Package Equivalence Code TSSOP14,.25 TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.25 mm
Surface Mount YES YES
Switcher Configuration PUSH-PULL BUCK-BOOST
Switching Frequency-Max 2000 kHz 470 kHz
Technology BICMOS BIPOLAR
Temperature Grade AUTOMOTIVE COMMERCIAL EXTENDED
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 4.4 mm 4.4 mm
Base Number Matches 4 4
Output Current-Max 0.03 A
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare LM2737MTC with alternatives

Compare BA9700AFV with alternatives