LM2735YQSD/NOPB
vs
LT1371IR#TRPBF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ANALOG DEVICES INC
Package Description
WSON-6
PLASTIC, D2PAK-7
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO OPERATES IN ADJUSTABLE MODE FROM 3V TO 24V
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
30 V
Input Voltage-Min
2.7 V
2.7 V
Input Voltage-Nom
5 V
5 V
JESD-30 Code
S-PDSO-N6
R-PSSO-G7
JESD-609 Code
e3
e3
Length
3 mm
10.2235 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
6
7
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
24 V
Output Voltage-Min
3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
TO-263
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.8 mm
4.572 mm
Surface Mount
YES
YES
Switcher Configuration
BOOST
BOOST
Switching Frequency-Max
1600 kHz
580 kHz
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.95 mm
1.27 mm
Terminal Position
DUAL
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
8.89 mm
Base Number Matches
1
2
Pin Count
7
Manufacturer Package Code
05-08-1462
Output Voltage-Nom
1.245 V
Package Equivalence Code
SMSIP7H,.55,50TB
Qualification Status
Not Qualified
Supply Current-Max (Isup)
5.5 mA
Technology
BIPOLAR
Compare LM2735YQSD/NOPB with alternatives
Compare LT1371IR#TRPBF with alternatives