LM2733XMF/NOPB vs LT8580IDD#TRPBF feature comparison

LM2733XMF/NOPB National Semiconductor Corporation

Buy Now Datasheet

LT8580IDD#TRPBF Linear Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP LINEAR TECHNOLOGY CORP
Package Description SOT-23, 5 PIN 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 14 V 40 V
Input Voltage-Min 2.7 V 2.55 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PDSO-G5 S-PDSO-N8
JESD-609 Code e3 e3
Length 2.92 mm 3 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 5 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1.5 A 1.8 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP HVSON
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.22 mm 0.8 mm
Surface Mount YES YES
Switcher Configuration BOOST BOOST
Switching Frequency-Max 1850 kHz 1770 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.95 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 1.6 mm 3 mm
Base Number Matches 2 2
Part Package Code DFN
Pin Count 8
Manufacturer Package Code DD

Compare LM2733XMF/NOPB with alternatives