LM26LVCISD-140
vs
LM26LVCISDX-140
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
2.5 X 2.2 MM, LLP-6
|
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
Accuracy-Max (Cel) |
2.3 Cel
|
2.3 Cel
|
Additional Feature |
IT ALSO HAS ACCURACY MINUS 2.3, 2.2 AND 1.7
|
IT ALSO HAS ACCURACY MINUS 2.3, 2.2 AND 1.7
|
Body Breadth |
2.2 mm
|
2.2 mm
|
Body Height |
0.8 mm
|
0.8 mm
|
Body Length or Diameter |
2.5 mm
|
2.5 mm
|
JESD-609 Code |
e0
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-50 °C
|
-50 °C
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
1.6 V
|
1.6 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn85Pb15)
|
Tin/Lead (Sn85Pb15)
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
2
|
|
|
|
Compare LM26LVCISD-140 with alternatives
Compare LM26LVCISDX-140 with alternatives