LM26LVCISD-110/NOPB
vs
LM26LVCISDX-110/NOPB
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
TEXAS INSTRUMENTS INC
|
Reach Compliance Code |
unknown
|
compliant
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
6
|
Operating Current-Max |
0.016 mA
|
0.016 mA
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-50 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SOLCC6,.1,25
|
SOLCC6,.1,25
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Base Number Matches |
2
|
1
|
Package Description |
|
SOLCC6,.1,25
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Accuracy-Max (Cel) |
|
2.3 Cel
|
Additional Feature |
|
IT ALSO HAS ACCURACY MINUS 2.3, 2.2 AND 1.7
|
Body Breadth |
|
2.2 mm
|
Body Height |
|
0.8 mm
|
Body Length or Diameter |
|
2.5 mm
|
Sensors/Transducers Type |
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
1.6 V
|
Termination Type |
|
SOLDER
|
|
|
|
Compare LM26LVCISDX-110/NOPB with alternatives