LM2679SX-3.3/NOPB vs LM2679S-3.3 feature comparison

LM2679SX-3.3/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM2679S-3.3 National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code not_compliant not_compliant
Control Mode VOLTAGE-MODE VOLTAGE-MODE
JESD-609 Code e3 e0
Moisture Sensitivity Level 3 3
Number of Terminals 7 7
Output Current-Max 5 A 8.1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SMSIP7H,.55,50TB SMSIP7H,.55,50TB
Peak Reflow Temperature (Cel) 245 235
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Switching Frequency-Max 280 kHz 280 kHz
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 2 2
Package Description TO-263, 7 PIN
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 40 V
Input Voltage-Min 8 V
Input Voltage-Nom 12 V
JESD-30 Code R-PSSO-G7
Length 10.16 mm
Number of Functions 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Code TO-263
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Seated Height-Max 4.79 mm
Switcher Configuration BUCK
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Width 8.64 mm