LM2678SD-5.0 vs LM2576T-5.0/LB03 feature comparison

LM2678SD-5.0 National Semiconductor Corporation

Buy Now Datasheet

LM2576T-5.0/LB03 Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description LLP-14 TO-220, 5 PIN
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 40 V
Input Voltage-Min 8 V 4 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-XDSO-N14 R-XZFM-T5
JESD-609 Code e0 e0
Length 6 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 14 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 8.75 A 3 A
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVSON ZFM
Package Equivalence Code SOLCC14,.2,32
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE FLANGE MOUNT
Peak Reflow Temperature (Cel) 260 NOT APPLICABLE
Qualification Status Not Qualified
Seated Height-Max 1 mm
Surface Mount YES NO
Switcher Configuration BUCK BUCK
Switching Frequency-Max 280 kHz 63 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 0.8 mm
Terminal Position DUAL ZIG-ZAG
Time@Peak Reflow Temperature-Max (s) 40 NOT APPLICABLE
Width 5 mm
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SFM
Pin Count 3
Samacsys Manufacturer Texas Instruments
Number of Outputs 1
Output Voltage-Max 37 V
Output Voltage-Min 3.3 V
Output Voltage-Nom 5 V

Compare LM2678SD-5.0 with alternatives

Compare LM2576T-5.0/LB03 with alternatives