LM2678SD-3.3 vs LM2576D2T-3.3 feature comparison

LM2678SD-3.3 National Semiconductor Corporation

Buy Now Datasheet

LM2576D2T-3.3 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MOTOROLA INC
Package Description LLP-14 TO-263,
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 40 V 40 V
Input Voltage-Min 8 V 7 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-XDSO-N14 R-PSSO-G5
JESD-609 Code e0 e0
Length 6 mm 10.02 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 14 5
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 8.75 A 3 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVSON TO-263
Package Equivalence Code SOLCC14,.2,32 SMSIP5H,.6,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 4.826 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 280 kHz 63 kHz
Temperature Grade AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.8 mm 1.7 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Width 5 mm 9.1945 mm
Base Number Matches 2 4
Part Package Code D2PAK
Pin Count 5

Compare LM2678SD-3.3 with alternatives

Compare LM2576D2T-3.3 with alternatives