LM2677SD-12
vs
LM2679S-12
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SON
D2PAK
Package Description
HVSON, SOLCC14,.2,32
TO-263, 7 PIN
Pin Count
14
4
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
40 V
Input Voltage-Min
15 V
15 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-XDSO-N14
R-PSSO-G7
JESD-609 Code
e0
e0
Length
6 mm
10.16 mm
Moisture Sensitivity Level
1
3
Number of Functions
1
1
Number of Terminals
14
7
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
8.75 A
8.1 A
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVSON
TO-263
Package Equivalence Code
SOLCC14,.2,32
SMSIP7H,.55,50TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
235
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
4.79 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
280 kHz
280 kHz
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.8 mm
1.27 mm
Terminal Position
DUAL
SINGLE
Width
5 mm
8.64 mm
Base Number Matches
2
2
Samacsys Manufacturer
Texas Instruments
Time@Peak Reflow Temperature-Max (s)
20
Compare LM2677SD-12 with alternatives
Compare LM2679S-12 with alternatives