LM2677S-5.0/NOPB vs LM2677T-5.0/NOPB feature comparison

LM2677S-5.0/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM2677T-5.0/NOPB National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code not_compliant compliant
Control Mode VOLTAGE-MODE VOLTAGE-MODE
JESD-609 Code e3 e3
Moisture Sensitivity Level 3 1
Number of Terminals 7 7
Output Current-Max 5 A 5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SMSIP7H,.55,50TB ZIP7H,.16,.7TB
Peak Reflow Temperature (Cel) 245 260
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Switching Frequency-Max 280 kHz 280 kHz
Terminal Finish MATTE TIN MATTE TIN
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position SINGLE ZIG-ZAG
Time@Peak Reflow Temperature-Max (s) 30 40
Base Number Matches 2 2
JESD-30 Code R-PZIP-T7
Package Code ZIP
Package Shape RECTANGULAR
Package Style IN-LINE
Terminal Form THROUGH-HOLE