LM2676T-5.0EP vs LM2679T-3.3/NOPB feature comparison

LM2676T-5.0EP Texas Instruments

Buy Now Datasheet

LM2679T-3.3/NOPB National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Package Description ,
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 40 V
Input Voltage-Min 8 V
Input Voltage-Nom 12 V
JESD-30 Code R-PZFM-T7 R-PZIP-T7
Number of Functions 1
Number of Terminals 7 7
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 5.4 A 5 A
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZFM ZIP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT IN-LINE
Surface Mount NO NO
Switcher Configuration BUCK
Switching Frequency-Max 260 kHz 280 kHz
Temperature Grade AUTOMOTIVE
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position ZIG-ZAG ZIG-ZAG
Base Number Matches 1 2
Rohs Code Yes
Control Mode VOLTAGE-MODE
JESD-609 Code e3
Moisture Sensitivity Level 1
Package Equivalence Code ZIP7H,.16,.7TB
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Terminal Finish MATTE TIN
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 40

Compare LM2676T-5.0EP with alternatives