LM2676T-3.3/NOPB
vs
LM2673SX-ADJ
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Lifetime Buy
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SFM
|
D2PAK
|
Package Description |
GREEN, TO-220, 7 PIN
|
POWER, TO-263, SMT-7
|
Pin Count |
3
|
4
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
VOLTAGE-MODE
|
VOLTAGE-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
40 V
|
40 V
|
Input Voltage-Min |
8 V
|
8 V
|
Input Voltage-Nom |
12 V
|
12 V
|
JESD-30 Code |
R-XZFM-T7
|
R-PSSO-G7
|
JESD-609 Code |
e3
|
e0
|
Moisture Sensitivity Level |
1
|
3
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
7
|
7
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
3 A
|
3 A
|
Output Voltage-Max |
37 V
|
37 V
|
Output Voltage-Min |
1.23 V
|
1.23 V
|
Output Voltage-Nom |
3.3 V
|
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
ZIP
|
TO-263
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT APPLICABLE
|
235
|
Surface Mount |
NO
|
YES
|
Switcher Configuration |
BUCK
|
BUCK
|
Switching Frequency-Max |
260 kHz
|
260 kHz
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Matte Tin (Sn)
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
ZIG-ZAG
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
20
|
Base Number Matches |
1
|
2
|
Date Of Intro |
|
1998-05-01
|
Length |
|
10.16 mm
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
4.8 mm
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
8.635 mm
|
|
|
|
Compare LM2676T-3.3/NOPB with alternatives
Compare LM2673SX-ADJ with alternatives