LM2676T-12
vs
LM2676LDX-12
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SFM
Package Description
ZIP, ZIP7H,.16,.7TB
VSON, SOLCC14,.2,32
Pin Count
3
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
40 V
Input Voltage-Min
15 V
15 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-XZFM-T7
R-XDSO-N14
JESD-609 Code
e0
e0
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
7
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
5.4 A
5.4 A
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
ZIP
VSON
Package Equivalence Code
ZIP7H,.16,.7TB
SOLCC14,.2,32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
280 kHz
280 kHz
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
1.27 mm
0.8 mm
Terminal Position
ZIG-ZAG
DUAL
Base Number Matches
3
1
Length
6 mm
Seated Height-Max
1 mm
Width
5 mm
Compare LM2676T-12 with alternatives
Compare LM2676LDX-12 with alternatives