LM2676SX-3.3EP
vs
LM2676T-3.3/NOPB
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
TO-263,
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
|
Control Technique |
PULSE WIDTH MODULATION
|
|
Input Voltage-Max |
40 V
|
|
Input Voltage-Min |
8 V
|
|
Input Voltage-Nom |
12 V
|
|
JESD-30 Code |
R-PSSO-G7
|
R-PZIP-T7
|
Length |
10.16 mm
|
|
Number of Functions |
1
|
|
Number of Terminals |
7
|
7
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
5.4 A
|
3 A
|
Output Voltage-Nom |
3.3 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-263
|
ZIP
|
Package Equivalence Code |
SMSIP7H,.55,50TB
|
ZIP7H,.16,.7TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Seated Height-Max |
4.79 mm
|
|
Surface Mount |
YES
|
NO
|
Switcher Configuration |
BUCK
|
|
Switching Frequency-Max |
260 kHz
|
280 kHz
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
SINGLE
|
ZIG-ZAG
|
Width |
8.64 mm
|
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Control Mode |
|
VOLTAGE-MODE
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare LM2676SX-3.3EP with alternatives