LM2676SX-12 vs LM2676SD-12/NOPB feature comparison

LM2676SX-12 Texas Instruments

Buy Now Datasheet

LM2676SD-12/NOPB Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code D2PAK SON
Package Description DDPAK-7 GREEN, VSON-14
Pin Count 4 14
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 40 V
Input Voltage-Min 15 V 8 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-PSSO-G7 R-PDSO-N14
JESD-609 Code e0 e3
Length 10.16 mm 6 mm
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Terminals 7 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 5.4 A 3 A
Output Voltage-Nom 12 V 12 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 HVSON
Package Equivalence Code SMSIP7H,.55,50TB SOLCC14,.2,32
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 235 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.79 mm 1 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 280 kHz 260 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.8 mm
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) 20 30
Width 8.64 mm 5 mm
Base Number Matches 3 1
Samacsys Manufacturer Texas Instruments
Number of Outputs 1
Output Voltage-Max 37 V
Output Voltage-Min 1.23 V

Compare LM2676SX-12 with alternatives

Compare LM2676SD-12/NOPB with alternatives