LM2676SX-12 vs LM2673T-12 feature comparison

LM2676SX-12 Texas Instruments

Buy Now Datasheet

LM2673T-12 Texas Instruments

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code D2PAK SFM
Package Description DDPAK-7 TO-220, 7 PIN
Pin Count 4 3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 40 V
Input Voltage-Min 15 V 15 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-PSSO-G7 R-XZFM-T7
JESD-609 Code e0 e0
Length 10.16 mm
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 5.4 A 5.4 A
Output Voltage-Nom 12 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TO-263 TO-220
Package Equivalence Code SMSIP7H,.55,50TB ZIP7H,.16,.7TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG FLANGE MOUNT
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.79 mm
Surface Mount YES NO
Switcher Configuration BUCK BUCK
Switching Frequency-Max 280 kHz 280 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position SINGLE ZIG-ZAG
Time@Peak Reflow Temperature-Max (s) 20
Width 8.64 mm
Base Number Matches 3 2
Samacsys Manufacturer Texas Instruments

Compare LM2676SX-12 with alternatives

Compare LM2673T-12 with alternatives