LM2676S-ADJ vs LM2670SX-5.0/NOPB feature comparison

LM2676S-ADJ National Semiconductor Corporation

Buy Now Datasheet

LM2670SX-5.0/NOPB National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description TO-263, 7 PIN TO-263, 7 PIN
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 40 V
Input Voltage-Min 8 V 8 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PSSO-G7 R-PSSO-G7
JESD-609 Code e0 e3
Length 10.16 mm 10.16 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 5.4 A 5.4 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Equivalence Code SMSIP7H,.55,50TB SMSIP7H,.55,50TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235 245
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.89 mm 4.8 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 280 kHz 280 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 30
Width 8.64 mm 8.64 mm
Base Number Matches 2 2

Compare LM2676S-ADJ with alternatives

Compare LM2670SX-5.0/NOPB with alternatives