LM2676S-ADJ/NOPB vs LM2670SX-ADJEP feature comparison

LM2676S-ADJ/NOPB Texas Instruments

Buy Now Datasheet

LM2670SX-ADJEP Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code D2PAK D2PAK
Package Description ROHS COMPLIANT, DDPAK-7 ,
Pin Count 4 4
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 1.2 TO 37V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 40 V
Input Voltage-Min 8 V
Input Voltage-Nom 12 V
JESD-30 Code R-PSSO-G7
JESD-609 Code e3
Length 10.16 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Outputs 1
Number of Terminals 7
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 3 A
Output Voltage-Max 37 V
Output Voltage-Min 1.23 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SMSIP7H,.55,50TB
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Seated Height-Max 4.79 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 260 kHz
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Width 8.64 mm
Base Number Matches 1 1

Compare LM2676S-ADJ/NOPB with alternatives

Compare LM2670SX-ADJEP with alternatives