LM2676LD-3.3
vs
LM2679S-3.3/NOPB
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SON
Package Description
LLP-14
Pin Count
14
Reach Compliance Code
unknown
not_compliant
Analog IC - Other Type
SWITCHING REGULATOR
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
Input Voltage-Min
8 V
Input Voltage-Nom
12 V
JESD-30 Code
R-XDSO-N14
JESD-609 Code
e0
e3
Length
6 mm
Moisture Sensitivity Level
NOT SPECIFIED
3
Number of Functions
1
Number of Terminals
14
7
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
5.4 A
5 A
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
VSON
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
245
Seated Height-Max
1 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
Switching Frequency-Max
280 kHz
280 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.8 mm
1.27 mm
Terminal Position
DUAL
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
5 mm
Base Number Matches
3
2
Control Mode
VOLTAGE-MODE
Package Equivalence Code
SMSIP7H,.55,50TB
Qualification Status
Not Qualified
Compare LM2676LD-3.3 with alternatives