LM2673SX-5.0 vs LM2679S-3.3/NOPB feature comparison

LM2673SX-5.0 National Semiconductor Corporation

Buy Now Datasheet

LM2679S-3.3/NOPB National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description POWER, TO-263, SMT-7
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
kg CO2e/kg 12.04 12.04
Average Weight (mg) 1603.75 1748.6
CO2e (mg) 19309.15 21053.144
Total Weight 1609.82 1608
Category CO2 Kg 12.04 12.04
CO2 19382.232799999998 19360.32
Candidate List Date 2024-01-23 2024-01-23
SVHC Over MCV 7439-92-1 7439-92-1
CAS Accounted for Wt 100 100
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7439-92-1, 7440-02-0 7439-92-1, 7440-02-0
EFUP 10
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source FMD FMD
Analog IC - Other Type SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 40 V
Input Voltage-Min 8 V
Input Voltage-Nom 12 V
JESD-30 Code R-PSSO-G7
JESD-609 Code e0 e3
Length 10.16 mm
Moisture Sensitivity Level 3 3
Number of Functions 1
Number of Terminals 7 7
Output Current-Max 5.4 A 5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263
Package Equivalence Code SMSIP7H,.55,50TB SMSIP7H,.55,50TB
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 235 245
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.8 mm
Surface Mount YES YES
Switcher Configuration BUCK
Switching Frequency-Max 280 kHz 280 kHz
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 30
Width 8.635 mm
Base Number Matches 2 2
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(a)

Compare LM2673SX-5.0 with alternatives