LM2673SX-5.0/NOPB vs LM2676SDX-3.3 feature comparison

LM2673SX-5.0/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM2676SDX-3.3 Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description POWER, TO-263, SMT-7 HVSON,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 40 V
Input Voltage-Min 8 V 8 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PSSO-G7 R-PDSO-N14
JESD-609 Code e3 e0
Length 10.16 mm 6 mm
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Terminals 7 14
Output Current-Max 5.4 A 5.4 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 HVSON
Package Equivalence Code SMSIP7H,.55,50TB SOLCC14,.2,32
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Seated Height-Max 4.8 mm 1 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 280 kHz 280 kHz
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.8 mm
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 8.635 mm 5 mm
Base Number Matches 1 3
Pbfree Code No
Part Package Code SON
Pin Count 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Voltage-Nom 3.3 V
Temperature Grade AUTOMOTIVE

Compare LM2673SX-5.0/NOPB with alternatives

Compare LM2676SDX-3.3 with alternatives