LM2673LD-12
vs
LM2673SDX-12
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Package Description
VSON, SOLCC14,.2,32
HVSON, SOLCC14,.2,32
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
40 V
Input Voltage-Min
15 V
15 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-PDSO-N14
R-XDSO-N14
JESD-609 Code
e0
e0
Length
6 mm
6 mm
Number of Functions
1
1
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
5.4 A
5.4 A
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
VSON
HVSON
Package Equivalence Code
SOLCC14,.2,32
SOLCC14,.2,32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
1 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
280 kHz
280 kHz
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
DUAL
DUAL
Width
5 mm
5 mm
Base Number Matches
3
2
Pbfree Code
No
Part Package Code
SON
Pin Count
14
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Compare LM2673LD-12 with alternatives
Compare LM2673SDX-12 with alternatives