LM2672MX-3.3/NOPB vs LT1375CS8#TRPBF feature comparison

LM2672MX-3.3/NOPB Rochester Electronics LLC

Buy Now Datasheet

LT1375CS8#TRPBF Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ANALOG DEVICES INC
Part Package Code SOIC
Package Description 0.150 INCH, PLASTIC, SO-8 0.150 INCH, LEAD FREE, PLASTIC, SOP-8
Pin Count 8 8
Reach Compliance Code unknown compliant
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 25 V
Input Voltage-Min 6.5 V 5 V
Input Voltage-Nom 12 V 15 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 4.9025 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Output Current-Max 2.2 A 3 A
Output Voltage-Nom 3.3 V 2.42 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.75 mm 1.752 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 275 kHz 570 kHz
Technology DMOS BIPOLAR
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Width 3.9 mm 3.899 mm
Base Number Matches 3 2
Manufacturer Package Code 05-08-1610 (S8)
Samacsys Manufacturer Analog Devices
Qualification Status Not Qualified
Supply Current-Max (Isup) 1.4 mA

Compare LM2672MX-3.3/NOPB with alternatives

Compare LT1375CS8#TRPBF with alternatives