LM2671M-5.0 vs LM2671MX-3.3 feature comparison

LM2671M-5.0 Texas Instruments

Buy Now Datasheet

LM2671MX-3.3 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description PLASTIC, MS-012AA, SOIC-8 0.150 INCH, SOP-8
Pin Count 8 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 40 V 40 V
Input Voltage-Min 6.5 V 6.5 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e0
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.5 A 1.25 A
Output Voltage-Max 37 V
Output Voltage-Min 1.23 V
Output Voltage-Nom 5 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Seated Height-Max 1.75 mm 1.75 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 400 kHz 275 kHz
Technology DMOS NMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 3.9 mm
Base Number Matches 2 2

Compare LM2671M-5.0 with alternatives

Compare LM2671MX-3.3 with alternatives