LM2623AMM vs LM3485MMX/NOPB feature comparison

LM2623AMM National Semiconductor Corporation

Buy Now Datasheet

LM3485MMX/NOPB Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description MINI, SO-8 MSOP-8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE FREQUENCY MODULATION HYSTERETIC CURRENT MODE
Input Voltage-Max 5 V 35 V
Input Voltage-Min 3 V 4.5 V
Input Voltage-Nom 3.3 V 12 V
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e0 e3
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 2.2 A 4 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.19 TSSOP8,.19
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.09 mm 1.1 mm
Surface Mount YES YES
Switcher Configuration BOOST SINGLE
Switching Frequency-Max 2000 kHz 1000 kHz
Technology BICMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Tin/Lead (Sn85Pb15) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Width 3 mm 3 mm
Base Number Matches 4 1
Pbfree Code Yes
Part Package Code MSOP
Pin Count 8
Samacsys Manufacturer Texas Instruments
Number of Outputs 1
Output Voltage-Max 35 V
Output Voltage-Min 1.242 V
Supply Voltage-Nom (Vsup) 12 V

Compare LM2623AMM with alternatives

Compare LM3485MMX/NOPB with alternatives