LM2621MM vs LM2621MMX feature comparison

LM2621MM National Semiconductor Corporation

Buy Now Datasheet

LM2621MMX Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description MINI, SO-8 MINI, SO-8
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique HYSTERETIC CURRENT MODE HYSTERETIC CURRENT MODE
Input Voltage-Max 5 V 5 V
Input Voltage-Min 2.5 V 2.5 V
Input Voltage-Nom 3.3 V 3.3 V
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e0 e0
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 2.85 A 2.85 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.19 TSSOP8,.19
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.09 mm 1.09 mm
Surface Mount YES YES
Switcher Configuration BOOST BOOST
Switching Frequency-Max 2000 kHz 2000 kHz
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3 mm 3 mm
Base Number Matches 4 2
Pbfree Code No
Part Package Code SOIC
Pin Count 8
Samacsys Manufacturer Texas Instruments

Compare LM2621MM with alternatives

Compare LM2621MMX with alternatives